AD7512DIKQ Analog Devices, Analogue Switch Dual SPDT, 14-Pin PCP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
759-0989
Mfr. Part No.:
AD7512DIKQ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Mounting Type

Through Hole

Package Type

PCP

Pin Count

14

Dimensions

19.81 x 6.89 x 4.14mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C