- RS Stock No.:
- 810-8972
- Mfr. Part No.:
- FLK-V3000 FC
- Brand:
- Fluke
4 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£317.50
(exc. VAT)
£381.00
(inc. VAT)
Units | Per unit |
1 + | £317.50 |
- RS Stock No.:
- 810-8972
- Mfr. Part No.:
- FLK-V3000 FC
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke v3000 FC Wireless DC Voltage Module Fluke CONNECT™
The Fluke v3000 FC Wireless AC Voltage Module is fully functional AC voltage meter that wirelessly relays AC voltage measurements to other Fluke Connect™ enabled master units.
With the Fluke v3000 FC Wireless AC Voltage Module you can:
True-rms ac voltage module
Measure up to 1000 V
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
True-rms ac voltage module
Measure up to 1000 V
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Supplied with
TL224 Test Leads, AC285 Alligator Clips and Magnetic hanging strap.
FLUKE Multimeter Module, 3.5 Digit Reading Resolution, ±1% Best Reading Accuracy - 3000 FC Series FLK-V3000 FC
Features & Benefits
• Battery life of 400 hours for low-maintenance measuring
• Backlit LCD display for easy reading in dark environments
• Compact dimensions of 165 (H) x 63.5 (W) x 35.6mm (D) makes it easy to handle
• Measures voltages up to 1,000V AC for wide compatibility
• Works in operating temperatures between -10°C and +50°C, making it suitable for demanding industrial conditions
• Backlit LCD display for easy reading in dark environments
• Compact dimensions of 165 (H) x 63.5 (W) x 35.6mm (D) makes it easy to handle
• Measures voltages up to 1,000V AC for wide compatibility
• Works in operating temperatures between -10°C and +50°C, making it suitable for demanding industrial conditions
Applications
• Laboratory testing
• Power distribution systems
• Manufacturing industry
• Power distribution systems
• Manufacturing industry
Can I use this multimeter with power converters?
Yes – this module's True-RMS function means it can cut through electrical noise to check voltages from power converters.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | V3000 FC |
Calibrated | UKAS |
Functions Measured | AC Voltage |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Maximum Frequency | 1kHz |
AC Voltage Measurement Resolution | 0.001V ac |
Safety Category Level | CAT III, CAT IV |
Maximum Operating Temperature | +50°C |
Battery Type | AA |
Safety Category Voltage | 600 V, 1000V |
Length | 165mm |
Weight | 0.22kg |
Height | 35.6mm |
Minimum Operating Temperature | -10°C |
Best AC Voltage Accuracy | 1 % |
Dimensions | 165 x 63.5 x 35.6mm |
Width | 63.5mm |