Keysight Technologies 34461A Bench Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated
- RS Stock No.:
- 777-8738
- Mfr. Part No.:
- 34461A
- Brand:
- Keysight Technologies
7 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,306.00
(exc. VAT)
£1,567.20
(inc. VAT)
Units | Per unit |
1 + | £1,306.00 |
- RS Stock No.:
- 777-8738
- Mfr. Part No.:
- 34461A
- Brand:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Keysight 34461A Truevolt Digital Multimeter, 6.5 Digit
Truevolt DMMs are designed by the team that created the Keysight 34401A, the world best-selling digital multimeter. The measurements, reliability and familiarity of the 34401A are integrated in the design of the Truevolt 34461A. Truevolt technology starts with an analog-to-digital converter which enables a patented metrology-grade architecture. Using this architecture, Keysight delivers a beautifully engineered balance of measurement resolution, linearity and speed at a value price.
Features and Benefits
Bright 4.3in (109mm) high-resolution colour graphical display
Intuitive menu-driven interface
Press and hold a key to display built-in help
Display operation can be customised to meet user needs
Customised labels can be added
Quick insight with graphical views of measurement results
Next Generation
The 34461A is the next generation replacement for the popular Keysight 34401A Digital Multimeter and offers 100% of the features with improved usability and measurement technology.
New features
The Digital Multimeter results are displayed in a way you have never seen before:
Colour, graphical display with built-in bar chart, histogram, trend and statistics. See your results on a bright 4.3 inches, high-resolution display.
I/O: USB, LAN/LXI, GPIB (optional)
BenchVue Enabled: Control your 34461A from your PC to view and capture your data easily.
Truevolt Technology
The Truevolt Digital Multimeters are designed by the same team that created the 34401A. The 34461A represents everything you have known and trusted with your Keysight Digital Multimeter measurements for decades.
Digitising Data
Capturing a digital readout of log measurements or records for longer periods under PC control or upload data directly from the bench multimeter. Exporting data from a single Multimeter or multiple multimeters with time alignment, to programmes such as Microsoft Excel, Word and MATLAB.
Keysight Technologies Multimeter, 100mV to 1000V DC Voltage Measurement Range, 10-Year Battery Life - Truevolt Series - 34461A
Monitor the electrical performance of your machinery using this multimeter from Keysight Technologies. It's designed to measure various parameters, including current, voltage, resistance and temperature. For ease of use, simply plug your measuring probes into the unit's built-in ports and connect their tips to the circuit. The high-resolution colour display shows histograms, bar charts and trend charts, so you can easily visualise your data.
Features & Benefits
• Maximum reading rate of 1000 readings per second for quick results
• Long battery life of 10 years for long-term performance
• Wide operating temperature range between 0°C and +55°C for use in demanding environments
• Long battery life of 10 years for long-term performance
• Wide operating temperature range between 0°C and +55°C for use in demanding environments
Applications
• Electrical engineering
• Computer devices
• Household appliances
• Computer devices
• Household appliances
What's meant by true RMS?
This device is true RMS-capable, which means it can effectively measure both perfect and imperfect waveforms of AC voltage for efficient operation.
How do I transfer information from this multimeter?
This multimeter features an integrated USB port that lets you transfer data to your computer. It's also compatible with BenchVue software, which allows you to analyse your data and export it to different programs.
Standards
ISO/IEC 17025
Supplied with
34138A test lead set with probes, fine tip probes, SMT grabbers and mini-grabber attachments, power cord, documentation CD, IO libraries CD, USB cable,calibration certificate
Specifications
Attribute | Value |
---|---|
Multimeter Type | Bench |
Model Number p | 34461A |
Display Type | Digital |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature |
Calibrated | RSCAL |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum Resistance Measurement | 100MΩ |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Temperature Measurement | +150 °C, +600°C |
Maximum Frequency | 300kHz |
Safety Category Level | CAT II |
Width | 216.2mm |
Best AC Current Accuracy | ±0.15 % +0.04 |
Best DC Current Accuracy | ±0.05 % +0.01, ±0.12 % +0.01 %, ±0.15 % +0.01 % |
Safety Category Voltage | 300V |
Length | 303.2mm |
Dimensions | 303.2 x 216.2 x 103.8mm |
Maximum Operating Temperature | +55°C |
Best Temperature Measurement Accuracy | +0.05 °C, +0.1 °C |
Best AC Voltage Accuracy | ±4 % +0.5 |
Minimum Operating Temperature | 0°C |
Height | 103.8mm |
Weight | 3.8kg |
Best Resistance Measurement Accuracy | ±0.03 % +0.01, ±0.8 % +0.01 |
Battery Type | CR302 |
Best DC Voltage Accuracy | ±0.002 % +0.0006, ±0.0035 % +0.001, ±0.0045 % +0.001, ±0.006 % +0.001 |
Related links
- Keysight Technologies 34450A Bench Digital Multimeter 10A ac Max...
- Keysight Technologies 34461A Bench Digital Multimeter 10A ac Max...
- RS PRO RSDM3045X Bench Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO RSDM3055 Bench Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO IDM8351 Bench Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO IDM8341 Bench Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO IDM8342 Bench Digital Multimeter 10A ac Max 750V ac Max -...
- RS PRO RSDM3055A Bench Digital Multimeter 10A ac Max 750V ac Max -...