- RS Stock No.:
- 813-4252
- Mfr. Part No.:
- Fluke 114-C50/RS
- Brand:
- Fluke
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 813-4252
- Mfr. Part No.:
- Fluke 114-C50/RS
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke 114 Multimeter with C50 Meter Case
Save money when you buy the Fluke 114 Multimeter and the C50 Meter Case in this great value bundle.
Fluke 114 Multimeter
AutoVolt: automatic ac/dc voltage selection
Large white LED backlight to work in poorly lit areas
Resistance and continuity
Min/Max/Average to record signal fluctuations
CAT III 600 V safety rated
Large white LED backlight to work in poorly lit areas
Resistance and continuity
Min/Max/Average to record signal fluctuations
CAT III 600 V safety rated
C50 Meter Case
Compact zippered soft case with inside pocket, belt loop and inside meter strap
Size 190x89x36mm
Size 190x89x36mm
Supplied with
Holster, Installed 9 V battery, Test leads, User manual and C50 Meter Case.
Specifications
Attribute | Value |
---|---|
Application | Electrical |
Kit Contents | 114 Digital Multimeter, Battery, Holster, Test Leads, User Manual |
- RS Stock No.:
- 813-4252
- Mfr. Part No.:
- Fluke 114-C50/RS
- Brand:
- Fluke