- RS Stock No.:
- 252-5191
- Mfr. Part No.:
- 10038936
- Brand:
- Nexans
Discontinued product
- RS Stock No.:
- 252-5191
- Mfr. Part No.:
- 10038936
- Brand:
- Nexans
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SMA type unshielded multi-conductor cables
A flexible cable for use in the internal wiring of equipment.
Features and Benefits
· Multi-conductor cables used for control and instrumentation circuits
· Conductors identified by colours and rings
· Multi-conductor cables used for control and instrumentation circuits
· Conductors identified by colours and rings
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.22 mm² |
Number of Cores | 4 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Unscreened |
Length | 100m |
Sheath Colour | Grey |
Outer Diameter | 3.7mm |
Cable Shape | Multicore |
Series | SMA |
Core Strands | 7/0.2 mm |
Voltage Rating | 500 V |
Shielded/Unshielded | Unshielded |