- RS Stock No.:
- 124-4312
- Mfr. Part No.:
- 2424 0000
- Brand:
- Big Wipes
Discontinued product
- RS Stock No.:
- 124-4312
- Mfr. Part No.:
- 2424 0000
- Brand:
- Big Wipes
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IL
Product Details
Big Wipes Heavy Duty Wipes
Heavy-duty Big Wipes are an excellent choice when you require cleaning wipes that are tough, absorbent and provide quick on hand cleaning. The wipes are industrial strength, heavy-duty, antibacterial, dual sided scrub and clean wipes. The 4 x 4 formula is a biodegradable water-based wipe that includes cleansers to deal with paint removal, adhesives, sealants, silicone, PU foam and stubborn grime. The Big Wipes also protect the skin with their skin conditioners and are preservative free.
FEATURES and BENEFITS:
Heavy duty 4 x Cleansers
Impregnated, firm grip, no slip textile
Dual sided scrub and clean
Tough
Absorbent
Industrial strength
Antibacterial
Biodegradable
Water based
Preservative free
Skin conditioners
Citrus fragrance
Use without the need for water
Cleans surfaces, hands, tools
Heat resistant
No pilling
Portable
Convenient
Meets EU Regulation for Cosmetic products
Shelf life unopened 36 months
Shelf life opened 12 months
Impregnated, firm grip, no slip textile
Dual sided scrub and clean
Tough
Absorbent
Industrial strength
Antibacterial
Biodegradable
Water based
Preservative free
Skin conditioners
Citrus fragrance
Use without the need for water
Cleans surfaces, hands, tools
Heat resistant
No pilling
Portable
Convenient
Meets EU Regulation for Cosmetic products
Shelf life unopened 36 months
Shelf life opened 12 months
SCRUB and CLEAN:
Scrub face:
High adhesion web technology
Fabric grips 40% more grime
Strong and tough
Smooth face:
7.93 g/g absorbency
Soaks up dirt
Traps dirt within the wipe
High adhesion web technology
Fabric grips 40% more grime
Strong and tough
Smooth face:
7.93 g/g absorbency
Soaks up dirt
Traps dirt within the wipe
SKIN CONDITIONERS:
Aloe Vera
Glycerine
Lanolin
Vitamin E
Glycerine
Lanolin
Vitamin E
REMOVES:
Paint
Adhesives
Silicone
Epoxy
PU foam
Oil
Grease
Ingrained dirt
Tough stains
Adhesives
Silicone
Epoxy
PU foam
Oil
Grease
Ingrained dirt
Tough stains
Standards
EU Regulation 1223/2009
Specifications
Attribute | Value |
---|---|
Application | General Cleaning |
Package Type | Sachet |
Number of Wipes per Pack | 40 |
Wiper Size | 200 x 300mm |
Colour | Red |
Trade Name | HEAVY-DUTY |