- RS Stock No.:
- 398-934
- Mfr. Part No.:
- SB13 (11541)
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 398-934
- Mfr. Part No.:
- SB13 (11541)
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
3M Microfibre cloths
Scotch-BriteTM 13 Multi Purpose Wiping Cloth is a wiping material made from a blend of synthetic fibers, which are needle-tacked and coated on both sides with a latex layer. It is an ideal general-pupose cleaning wipe.
Features and Benefits
Scotch-Brite™ multi-purpose cloths for washing and disinfecting
The mix of synthetic fibres and the latex film on both sides makes these cloths pleasant to use and highly absorbent
They are designed for all common cleaning tasks on various surfaces including windows, mirrors, plastics, laminates, stainless steel, chrome, aluminium, ceramic etc
May be used wet or dry
May be used with all common detergents
The mix of synthetic fibres and the latex film on both sides makes these cloths pleasant to use and highly absorbent
They are designed for all common cleaning tasks on various surfaces including windows, mirrors, plastics, laminates, stainless steel, chrome, aluminium, ceramic etc
May be used wet or dry
May be used with all common detergents
Applications
The product is designed to be an economic solution for use in the professional cleaning market. It is suitable for most applications, even heavy duty demands.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Cloths
Specifications
Attribute | Value |
---|---|
Application | Disinfecting, General Cleaning |
Package Type | Bag |
Number of Wipes per Pack | 10 |
Wiper Size | 350 x 400mm |
Colour | Green |
Trade Name | Scotch-Brite 13 Multi |
- RS Stock No.:
- 398-934
- Mfr. Part No.:
- SB13 (11541)
- Brand:
- 3M