RF Solutions OUTSIDE-WSMA Patch Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), ISM Band

Image representative of range

Discontinued
RS Stock No.:
704-3338
Mfr. Part No.:
OUTSIDE-WSMA
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

RF Protocols

4G, 5G

Frequency Range

433 MHz, 868 MHz

Connector Type

SMA

Antenna Physical Form

Patch

Gain

3dBi

Lead Length

3m

Antenna Directivity

Omnidirectional

COO (Country of Origin):
SE

Mini Patch Panel Antenna


Multi Frequency Operation: 433/868MHz, GSM 900/1800/1900MHz and UMTS
Max gain: +3dB
VSWR <4:1
50 Ohm impedance
Vertical Polarization
3 metres RG174 Lead SMA (M)
Waterproof ABS Enclosure, ideal for external use
Operating Temperature –30 to +85°C
Dimensions 130 x 45 x 27mm


Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), RF Solutions