Infineon IRAM336-025SB, AC Induction Motor Driver IC, 500 V 2A 19-Pin, SIP S
- RS Stock No.:
- 716-5429
- Mfr. Part No.:
- IRAM336-025SB
- Brand:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 716-5429
- Mfr. Part No.:
- IRAM336-025SB
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Motor Type | AC Induction | |
Output Configuration | 3 Phase | |
Maximum IGBT Collector Current | 2A | |
Maximum Collector Emitter Voltage | 500 V | |
Mounting Type | Surface Mount | |
Package Type | SIP S | |
Maximum Operating Supply Voltage | 20 V | |
Pin Count | 19 | |
Minimum Operating Supply Voltage | 10 V | |
Typical Switching Frequency | 20kHz | |
Series | Intelligent Power Module | |
Inverter Power Rating | 15W | |
Length | 29.2mm | |
Maximum Operating Temperature | +100 °C | |
Minimum Operating Temperature | -20 °C | |
Width | 14.4mm | |
Height | 4.5mm | |
Dimensions | 29.2 x 14.4 x 4.5mm | |
Select all | ||
---|---|---|
Brand Infineon | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 2A | ||
Maximum Collector Emitter Voltage 500 V | ||
Mounting Type Surface Mount | ||
Package Type SIP S | ||
Maximum Operating Supply Voltage 20 V | ||
Pin Count 19 | ||
Minimum Operating Supply Voltage 10 V | ||
Typical Switching Frequency 20kHz | ||
Series Intelligent Power Module | ||
Inverter Power Rating 15W | ||
Length 29.2mm | ||
Maximum Operating Temperature +100 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 14.4mm | ||
Height 4.5mm | ||
Dimensions 29.2 x 14.4 x 4.5mm | ||
- COO (Country of Origin):
- JP
Motor Controllers & Drivers, Infineon
Motor Controllers & Drivers, International Rectifier