ROHM BD6210F-E2, Brushed Motor Driver IC, 7 V 0.5A 8-Pin, SOP
- RS Stock No.:
- 699-6733
- Mfr. Part No.:
- BD6210F-E2
- Brand:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-6733
- Mfr. Part No.:
- BD6210F-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Motor Type | Brushed DC | |
Output Configuration | Full Bridge | |
Maximum IGBT Collector Current | 0.5A | |
Maximum Collector Emitter Voltage | 7 V | |
Mounting Type | Surface Mount | |
Package Type | SOP | |
Pin Count | 8 | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Operating Supply Voltage | 3 V | |
Width | 4.4mm | |
Dimensions | 5 x 4.4 x 1.5mm | |
Height | 1.5mm | |
Length | 5mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand ROHM | ||
Motor Type Brushed DC | ||
Output Configuration Full Bridge | ||
Maximum IGBT Collector Current 0.5A | ||
Maximum Collector Emitter Voltage 7 V | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 3 V | ||
Width 4.4mm | ||
Dimensions 5 x 4.4 x 1.5mm | ||
Height 1.5mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor