Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Motor Driver ICs
Infineon IRAMS10UP60A-2, AC Induction Motor Driver IC, 600 V 10A 23-Pin, SIP-1
RS Stock No.:
688-0732
Mfr. Part No.:
IRAMS10UP60A-2
Brand:
Infineon
View this category
Discontinued product
RS Stock No.:
688-0732
Mfr. Part No.:
IRAMS10UP60A-2
Brand:
Infineon
Technical Reference
Legislation and Compliance
Product Details
Specifications
Plug n Drive Power Module 10A 600V SIP-1 Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Motor Controllers & Drivers, Infineon
Motor Controllers & Drivers, International Rectifier
Attribute
Value
Motor Type
AC Induction
Output Configuration
3 Phase
Maximum IGBT Collector Current
10A
Maximum Collector Emitter Voltage
600 V
Mounting Type
Through Hole
Package Type
SIP-1
Maximum Operating Supply Voltage
20 V
Pin Count
23
Minimum Operating Supply Voltage
12 V
Series
Intelligent Power Module
Dimensions
62 x 5 x 22.3mm
Width
5mm
Height
22.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
62mm
RS Stock No.:
688-0732
Mfr. Part No.:
IRAMS10UP60A-2
Brand:
Infineon
Technical Reference
Legislation and Compliance
Product Details
Specifications
Plug n Drive Power Module 10A 600V SIP-1 Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Motor Controllers & Drivers, Infineon
Motor Controllers & Drivers, International Rectifier
Attribute
Value
Motor Type
AC Induction
Output Configuration
3 Phase
Maximum IGBT Collector Current
10A
Maximum Collector Emitter Voltage
600 V
Mounting Type
Through Hole
Package Type
SIP-1
Maximum Operating Supply Voltage
20 V
Pin Count
23
Minimum Operating Supply Voltage
12 V
Series
Intelligent Power Module
Dimensions
62 x 5 x 22.3mm
Width
5mm
Height
22.3mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
62mm