- RS Stock No.:
- 181-8442
- Mfr. Part No.:
- L6202
- Brand:
- STMicroelectronics
Available to back order for despatch 21/10/2024
Added
Price Each
£7.03
(exc. VAT)
£8.44
(inc. VAT)
Units | Per unit |
1 - 4 | £7.03 |
5 - 9 | £6.68 |
10 - 24 | £6.01 |
25 - 49 | £5.42 |
50 + | £5.29 |
- RS Stock No.:
- 181-8442
- Mfr. Part No.:
- L6202
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
Product Details
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 1.5A |
Maximum Collector Emitter Voltage | 48 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Supply Voltage | 48 V |
Pin Count | 18 |
Minimum Operating Supply Voltage | 12 V |
Maximum Operating Temperature | +150 °C |
Length | 24.8mm |
Height | 5.1mm |
Width | 7.1mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 24.8 x 7.1 x 5.1mm |
- RS Stock No.:
- 181-8442
- Mfr. Part No.:
- L6202
- Brand:
- STMicroelectronics
Related links
- STMicroelectronics STSPIN830 48 V 1.5A 24-Pin, TFQFPN 4 x 4 x 1.05 - 24L
- STMicroelectronics L6203 48 V 4A 11-Pin, MULTIWATT V
- Texas Instruments UC3637N PDIP
- STMicroelectronics L6201PSTR 48 V 4A 20-Pin, PowerSO
- STMicroelectronics L6201 48 V 1A 20-Pin, SOIC
- STMicroelectronics L6506 7 V 18-Pin, PDIP
- STMicroelectronics STSPIN840 48 V 1.5A 24-Pin, TFQFPN 4 x 4 x 1.05 - 24L
- STMicroelectronics L6201PS 48 V 4A 20-Pin, PowerSO