International Rectifier
Enlarge
Image representative of range only
MOSFET N-ch HEXFET 280A 40V D2PAK

Price Each (Supplied in a Tube)

Please log in to see latest prices Register / Log In
Qty Unit Price
25£3.08
100£2.57
250£2.43
500£2.35
Also available in RS Pack
( Order in multiples of 1 )
  • Availability In stock for next working day delivery
  • RS Stock No. 651-8800P
  • Brand International Rectifier
  • Mfr Part No. IRF2804S-7PPBF
  • RoHS Status
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • IRF2804S-7PPbF AUTOMOTIVE MOSFET Data Sheet
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 651-8800P
    Description MOSFET N-ch HEXFET 280A 40V D2PAK
    Manufacturer/Brand: International Rectifier
    Mfr Part No. IRF2804S-7PPBF
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date May 22, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

CategoryPower MOSFET
Channel ModeEnhancement
Channel TypeN
ConfigurationSingle; Quint Source
Maximum Continuous Drain Current320A
Maximum Drain Source Resistance0.0016Ω
Maximum Drain Source Voltage40V
Maximum Gate Source Voltage±20V
Maximum Operating Temperature175°C
Minimum Operating Temperature-55°C
MountingSurface Mount
Number of Elements per Chip1
Pin Count7
Product Height4.55mm
Product Length10.5mm
Product Width10.05mm
Supplier PackageD2PAK
Typical Fall Time105ns
Typical Rise Time150ns
Typical Turn-Off Delay Time110ns
Typical Turn-On Delay Time17ns
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Essential accessories

Recently Viewed