Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
MOSFETs
N-Channel MOSFET, 150 mA, 30 V, 3-Pin SOT-23 onsemi 3LN01C-TB-H
RS Stock No.:
800-9373
Mfr. Part No.:
3LN01C-TB-H
Brand:
ON Semiconductor
View all MOSFETs
Discontinued product
RS Stock No.:
800-9373
Mfr. Part No.:
3LN01C-TB-H
Brand:
ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
N-Channel Power MOSFET, 30V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
150 mA
Maximum Drain Source Voltage
30 V
Package Type
SOT-23
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
12.8 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
1.3V
Maximum Power Dissipation
250 mW
Transistor Configuration
Single
Maximum Gate Source Voltage
-10 V, +10 V
Maximum Operating Temperature
+150 °C
Number of Elements per Chip
1
Transistor Material
Si
Width
1.5mm
Length
2.9mm
Typical Gate Charge @ Vgs
1.58 nC @ 10 V
Height
1.1mm