- RS Stock No.:
- 783-3040
- Mfr. Part No.:
- STB31N65M5
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 783-3040
- Mfr. Part No.:
- STB31N65M5
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
N-channel MDmesh™ M5 Series, STMicroelectronics
The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.
MOSFET Transistors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 22 A |
Maximum Drain Source Voltage | 710 V |
Package Type | D2PAK |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 148 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 150 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -25 V, +25 V |
Typical Gate Charge @ Vgs | 45 nC @ 10 V |
Length | 10.4mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Width | 9.35mm |
Series | MDmesh M5 |
Height | 4.6mm |
- RS Stock No.:
- 783-3040
- Mfr. Part No.:
- STB31N65M5
- Brand:
- STMicroelectronics