- RS Stock No.:
- 759-8949
- Mfr. Part No.:
- FDB14N30TM
- Brand:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 759-8949
- Mfr. Part No.:
- FDB14N30TM
- Brand:
- Fairchild Semiconductor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UniFET™ N-Channel MOSFET, Fairchild Semiconductor
UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 14 A |
Maximum Drain Source Voltage | 300 V |
Package Type | TO-263AB |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 290 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 140 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Width | 11.33mm |
Length | 10.67mm |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 18 nC @ 10 V |
Number of Elements per Chip | 1 |
Height | 4.83mm |
Series | UniFET |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 759-8949
- Mfr. Part No.:
- FDB14N30TM
- Brand:
- Fairchild Semiconductor