N-Channel MOSFET, 8 A, 160 V, 3-Pin TO-247 Semelab ALF08N20V
- RS Stock No.:
- 737-9570
- Mfr. Part No.:
- ALF08N20V
- Brand:
- Semelab
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 737-9570
- Mfr. Part No.:
- ALF08N20V
- Brand:
- Semelab
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Semelab | |
Channel Type | N | |
Maximum Continuous Drain Current | 8 A | |
Maximum Drain Source Voltage | 160 V | |
Package Type | TO-247 | |
Mounting Type | Through Hole | |
Pin Count | 3 | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 1.5V | |
Maximum Power Dissipation | 125 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Number of Elements per Chip | 1 | |
Width | 5.31mm | |
Transistor Material | Si | |
Length | 16.26mm | |
Maximum Operating Temperature | +150 °C | |
Series | ALFET | |
Height | 21.46mm | |
Select all | ||
---|---|---|
Brand Semelab | ||
Channel Type N | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 160 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Maximum Power Dissipation 125 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Width 5.31mm | ||
Transistor Material Si | ||
Length 16.26mm | ||
Maximum Operating Temperature +150 °C | ||
Series ALFET | ||
Height 21.46mm | ||
- COO (Country of Origin):
- GB
Power MOSFET for Audio Amplifier Applications
MOSFET Transistors, Semelab