- RS Stock No.:
- 725-8322
- Mfr. Part No.:
- PMGD780SN,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 725-8322
- Mfr. Part No.:
- PMGD780SN,115
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Dual N-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 490 mA |
Maximum Drain Source Voltage | 60 V |
Package Type | SOT-363 (SC-88) |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 920 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 410 mW |
Transistor Configuration | Isolated |
Maximum Gate Source Voltage | -20 V, +20 V |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 1.05 nC @ 10 V |
Width | 1.35mm |
Length | 2.2mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 2 |
Height | 1mm |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 725-8322
- Mfr. Part No.:
- PMGD780SN,115
- Brand:
- Nexperia