N-Channel MOSFET, 11 A, 30 V, 8-Pin SOIC Infineon IRF8707PBF
- RS Stock No.:
- 495-871
- Mfr. Part No.:
- IRF8707PBF
- Brand:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 495-871
- Mfr. Part No.:
- IRF8707PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Channel Type | N | |
Maximum Continuous Drain Current | 11 A | |
Maximum Drain Source Voltage | 30 V | |
Package Type | SOIC | |
Mounting Type | Surface Mount | |
Pin Count | 8 | |
Maximum Drain Source Resistance | 12 mΩ | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 2.35V | |
Minimum Gate Threshold Voltage | 1.35V | |
Maximum Power Dissipation | 2.5 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -20 V, +20 V | |
Width | 4mm | |
Length | 5mm | |
Maximum Operating Temperature | +150 °C | |
Number of Elements per Chip | 1 | |
Typical Gate Charge @ Vgs | 6.2 nC @ 4.5 V | |
Transistor Material | Si | |
Series | HEXFET | |
Minimum Operating Temperature | -55 °C | |
Height | 1.5mm | |
Select all | ||
---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 11 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 12 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.35V | ||
Minimum Gate Threshold Voltage 1.35V | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 4mm | ||
Length 5mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 6.2 nC @ 4.5 V | ||
Transistor Material Si | ||
Series HEXFET | ||
Minimum Operating Temperature -55 °C | ||
Height 1.5mm | ||
N-Channel Power MOSFET 30V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
Infineon HEXFET Series MOSFET, 11A Maximum Continuous Drain Current, 2.5W Maximum Power Dissipation - IRF8707TRPBF
This MOSFET is tailored for power applications, enhancing efficiency and thermal performance. Its low on-resistance and minimal gate charge significantly reduce both conduction and switching losses, making it well-suited for high-efficiency DC-DC converters across various applications. The compact SOIC package increases versatility and integrates easily into confined spaces.
Features & Benefits
• Low gate charge diminishes switching losses in applications
• Maximum continuous drain current of 11A boosts performance
• High temperature tolerance up to +150°C ensures reliability
• Low Rds(on) enhances overall power efficiency
• N-channel configuration allows flexible designs
• Fully characterised for avalanche voltage and current provides added security
• Maximum continuous drain current of 11A boosts performance
• High temperature tolerance up to +150°C ensures reliability
• Low Rds(on) enhances overall power efficiency
• N-channel configuration allows flexible designs
• Fully characterised for avalanche voltage and current provides added security
Applications
• Control of MOSFETs in synchronous buck converters
• Use in isolated DC-DC converters for networking systems
• Power management solutions for notebook processors
• Implementation in automation and control systems for improved performance
• Use in isolated DC-DC converters for networking systems
• Power management solutions for notebook processors
• Implementation in automation and control systems for improved performance
What is the suitability for high-temperature environments?
The device operates effectively at temperatures up to +150°C, ensuring reliability in high-heat conditions typical of power applications.
How does this product manage power dissipation?
With a maximum power dissipation of 2.5W, it balances thermal performance, decreasing the risk of overheating.
Can it handle different voltage ratings?
Yes, it can withstand a maximum drain-source voltage of 30V, making it versatile for various applications.
What is the maximum gate threshold voltage?
The maximum gate threshold voltage is 2.35V, ensuring compatibility with a range of drive circuits.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.