• RS Stock No. 732-8516
  • Brand Maxim
  • Mfr. Part No. MAX4896ETP+
Maxim
Maxim MAX4896ETP+ Octal MOSFET Power Driver,, 2.7 → 5.5 V, TQFN 20-Pin
Image representative of range
Product Details

Power Switch, Relay/Load Drivers, Maxim Integrated

Power Switches, Maxim Integrated

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Number of Drivers8
Minimum Operating Supply Voltage2.7 V
Maximum Operating Supply Voltage5.5 V
Mounting TypeSurface Mount
Number of Outputs8
Driver TypeHigh and Low Side
Package TypeTQFN
Pin Count20
Input Logic CompatibilityBiMOS, CMOS, TTL
High and Low Sides DependencyIndependent
Dimensions5.1 x 5.1 x 0.75mm
Height0.75mm
Length5.1mm
Maximum Operating Temperature+85 °C
Width5.1mm
Minimum Operating Temperature-40 °C
Select all
Customer reviews

Add a review - Log In

10 In stock for FREE next working day delivery
£4.82
Price Each
1 - 11
£4.82
12 +
£4.64
Quantity
Units
Check stock levels
Packaging Options:
What is Production Packaging?
Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 732-8516
    Description Maxim MAX4896ETP+ Octal MOSFET Power Driver,, 2.7 → 5.5 V, TQFN 20-Pin
    Manufacturer/Brand: Maxim
    Mfr. Part No. MAX4896ETP+
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Aug 18, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201