- RS Stock No.:
- 727-5052P
- Mfr. Part No.:
- MIC4422YM TR
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 727-5052P
- Mfr. Part No.:
- MIC4422YM TR
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, Micrel Inc
MOSFET & IGBT Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 1 |
Number of Drivers | 1 |
Mounting Type | Surface Mount |
- RS Stock No.:
- 727-5052P
- Mfr. Part No.:
- MIC4422YM TR
- Brand:
- Micrel