Loading...
Price Each (Supplied in a Tube) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
Temporarily out of stock - back order for despatch 20/06/2013
| ||||||||||
|
|
Specifications
| Bridge Type | Half Bridge | |
| Dimensions | 8.74 x 3.99 x 1.5mm | |
| Driver Configuration | Non-Inverting | |
| Driver Type | High and Low Side | |
| Height | 1.5mm | |
| High and Low Sides Dependency | Synchronous | |
| Input Logic Compatibility | 3.3V, 5V, CMOS, LSTTL | |
| Length | 8.74mm | |
| Maximum Operating Supply Voltage | 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 10 V | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Number of Drivers | 2 | |
| Number of Outputs | 2 | |
| Package Type | SOIC N | |
| Peak Output Current | 2.3A | |
| Pin Count | 14 | |
| Width | 3.99mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

