- RS Stock No.:
- 914-4648
- Mfr. Part No.:
- ICC 400Vac
- Brand:
- Hiquel
Discontinued product
- RS Stock No.:
- 914-4648
- Mfr. Part No.:
- ICC 400Vac
- Brand:
- Hiquel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
ICC Series Current Control Monitor
Hiquel ICC series monitors a single phase current signal. It is suitable for use with alternate and direct currents. Three different current ranges available to improve the measuring precision. Thresholds for alarm functions, alarm reaction time and start delay time can be easily adjusted using the rotary switches on the front plate.
AC or DC current monitor
3 different current ranges
2 selectable measuring functions
Automatic or manual reset selectable
Alarm memory function
Output relay contact invertable
DPCO output relay
LED indicator
22.5 mm DIN Rail mount housing
3 different current ranges
2 selectable measuring functions
Automatic or manual reset selectable
Alarm memory function
Output relay contact invertable
DPCO output relay
LED indicator
22.5 mm DIN Rail mount housing
Hiquel in-Case Series Monitoring Relays
HIQUEL in-Case series, an integrated range of industrial monitoring and timing relays in a compact 22.5 mm DIN Rail case. Designed with emphasis on flexibility and incorporating a new micro-controller, just four monitoring relays offer a complete range. Featuring single phase current and voltage, 3 phase voltage, and thermistor monitoring. With all popular functions, combinations and options selected by switches.
Specifications
Attribute | Value |
---|---|
Monitoring Application | Current |
Electrical Phase | 1 |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Current Sensitivity | Overcurrent, Undercurrent |
Frequency Sensing Range | 48 → 63Hz |
Series | ICC |
Terminal Type | Screw |
Number of Poles | 2 |
Minimum Operating Temperature | -20°C |
Length | 93.5mm |
Height | 110mm |
Operating Temperature Range | +60°C |
Dimensions | 93.5 x 22.5 x 110mm |
Width | 22.5mm |
Maximum Operating Temperature | +60°C |