The ABB CM-WDS relay is from the CM cycle monitor range. This cycle monitoring relay features a watchdog function, operates with a rated control supply voltage of 24 V DC, has a 1 c/o (SPDT) output contact rated at 250 V / 4 A. The CM-WDS observes if a regularly intermittent pulse is applied to the input. It has 4 selectable cycle monitoring time ranges from 0.5 to 1000 ms.
Attribute
Value
Monitoring Application
Cycle
Contact Configuration
SPDT
Time Delay
260ms
Maximum Operating Temperature
+60°C
Dimensions
22.5 x 100 x 78mm
Minimum Operating Temperature
-20°C
Width
100mm
Current Range
Maximum of 5mA
Length
22.5mm
Height
78mm
Operating Temperature Range
-20 → +60°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.