Loading...
Price 1 Box of 1 | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Contact Configuration | SPDT-NC | |
| Electrical Phase | Three | |
| Height | 100mm | |
| Length | 100mm | |
| Monitoring Application | Voltage | |
| Supply Voltage | 115 → 138 V ac, 200 → 240 V ac | |
| Time Delay | 0.1 → 30 s | |
| Voltage Sensing Range | 115 → 138 V ac, 200 → 240 V ac | |
| Voltage Sensitivity | Overvoltage, Undervoltage | |
| Width | 22.5mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
K8AB-PW, Three Phase 3 or 4 Wire Over/Under Voltage
Simultaneous monitoring of three-phase 3 or 4-wire (phase to phase or phase to neutral) circuits for Over and Under voltage conditions
Brown-outs and voltage spikes can be catered for with setting of +25% or -30% of selected voltage range
Automatic reset after the alarm condition clears
2 x SPDT output relays
Operation indicator LEDs for process status
Omron K8AB Series Control relays
Omron's K8AB Series of monitoring relays provides you with first class quality products all in compact 22.5mm wide DIN-rail housing. This new range can be split into models for single-phase current and voltage control, three phase voltage control.
Dimensions: W22.5 x H90 x D100mm

