Broyce Control Voltage Monitoring Relay, SPDT, 12 → 24V dc
- RS Stock No.:
- 321-6860
- Mfr. Part No.:
- M1BVR 12-24VDC
- Brand:
- Broyce Control
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£70.78
(exc. VAT)
£84.94
(inc. VAT)
- RS Stock No.:
- 321-6860
- Mfr. Part No.:
- M1BVR 12-24VDC
- Brand:
- Broyce Control
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Broyce Control | |
Monitoring Application | Voltage | |
Voltage Sensing Range | 12 → 24V dc | |
Contact Configuration | SPDT | |
Voltage Sensitivity | Undervoltage | |
Time Delay | 1 → 30s | |
Height | 89mm | |
Length | 59mm | |
Dimensions | 59 x 17.5 x 89mm | |
Width | 17.5mm | |
Maximum Operating Temperature | +60°C | |
Operating Temperature Range | -20 → +60°C | |
Minimum Voltage Sensed | 12V dc | |
Maximum Voltage Sensed | 24V dc | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Broyce Control | ||
Monitoring Application Voltage | ||
Voltage Sensing Range 12 → 24V dc | ||
Contact Configuration SPDT | ||
Voltage Sensitivity Undervoltage | ||
Time Delay 1 → 30s | ||
Height 89mm | ||
Length 59mm | ||
Dimensions 59 x 17.5 x 89mm | ||
Width 17.5mm | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -20 → +60°C | ||
Minimum Voltage Sensed 12V dc | ||
Maximum Voltage Sensed 24V dc | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
Phase Sequence/Failure Relays
Monitoring of 3 phase supplies
Orange housing manufactured to DIN 43 880
DIN rail mount
Orange housing manufactured to DIN 43 880
DIN rail mount