Loading...
|
|
|
Specifications
| Colour | Grey | |
| Display Size | 1.8in | |
| Internal Memory | 8MB | |
| Operating System | Series 30 | |
| Physical Keyboard | Yes | |
| Supported Frequency Bands | 1900 MHz, 850 MHz | |
| Supported Standards | GSM |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Nokia 1661
Nokia 1661 is a reliable, user-friendly phone that makes it easy to connect to those close to you and offers a host of practical features to help you with your day-to-day tasks
Dual band
Type TFT, 65K colors Display
Dimensions: 108 x 45 x 13.55 mm
Weight: 82g
Up to 4 hrs 10 min talk time
Up to 475 hours stand-by

