Loading...
|
|
|
Specifications
| Capacity | 650mAh | |
| Chemistry | Lithium-Ion | |
| Dimensions | 41.2 x 40.1 x 6.7mm | |
| Nominal Voltage | 3.7V | |
| Operating Temperature Range | -20 → +60°C | |
| Phone Brand | Nokia | |
| Phone Model | 3250, 6233, 6280, 6500 Slide, 9300, 9300i, N73, N81, N93 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Ansmann Mobile Phone Batteries
Replacement Li-ION mobile phone batteries, specially designed for high performance & long life, from energy experts Ansmann.
| Compatibility | ||
| Nokia | 613-4676 | N90 / 3220 / 3230 / 5140 / 6021 / 6101 / 7260 |
| 613-4698 | N91 / N70 / 1100 / 1110 / 1600 / 2300 / 2600 / 3100 / 3650 / 3660 / 5100 / 6030 / 6230 / 6270 / 6600 / 6630 / 6670 / 6680 / 6681 / 6820 / 7610 | |
| 613-4705 | 2650 / 2652 / 6100 / 6170 / 6260 / 7210 | |
| 613-4682 | 2100 / 3200 / 3300 / 6610 / 6610i / 7210 / 7250 / 7250i | |
| 613-4711 | 3310 / 3315 / 3330 / 3320 / 3410 / 3510 / 3510i / 3585 / 5510 / 6650 / 6800 / 6810 | |
| 513-622 | 6150 / 6210 / 6210i / 6310 / 6310i | |
| 513-626 | 3250 / 6233 / 6280 / 9300 / 9300i/N 73 /N81/ N 93 | |
| 513-616 | E 65 / N 93i / N 95 / 6290 | |
| Motorola | 613-4727 | V200 / V300 / V525 / V550 / V600 / V620 |
| 613-4749 | RAZR V3 | |
| 613-4733 | V980 / E1000 | |
| 513-610 | Razr V8 / V9 | |
| 513-600 | Razr V3xxx / Razr Max / Motopebl / Razr V3im | |
| Sony-Ericsson | 613-4777 | T-610 / T-630 |
| 613-4761 | K500 / K508i / K700 / K750 / Z500i / Z200 / F500 / T230 | |
| 613-4783 | P800 / P900 / P910i | |
| 613-4799 | W800i / K600i / K608i / K750i / Z520i / D750i / V600 | |
| Samsung | 613-4806 | V800 / Z800i |
| 613-4828 | E800 / E810 / E820 | |
| Blackberry | 513-604 | 6210 / 6220 / 6510 / 6710 / 6750 / 7210 / 7290 / 7510 |

