- RS Stock No.:
- 134-9297
- Mfr. Part No.:
- 12105G106ZAT2A
- Brand:
- KYOCERA AVX
Available to back order for despatch 23/07/2024
Added
Price 1 Reel of 1000
£235.20
(exc. VAT)
£282.24
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 - 2 | £235.20 | £0.235 |
3 + | £220.70 | £0.221 |
*price indicative |
- RS Stock No.:
- 134-9297
- Mfr. Part No.:
- 12105G106ZAT2A
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Length | 3.3mm |
Depth | 2.5mm |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 134-9297
- Mfr. Part No.:
- 12105G106ZAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX SMD 12105C106K4Z2A
- KYOCERA AVX 10μF MLCC SMD
- TDK SMD CGA6P3X7S1H106M250AB
- KYOCERA AVX 10μF MLCC -20 % SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Wurth Elektronik 10μF Multilayer Ceramic Capacitor MLCC SMD