ITT Cannon, PT 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10
- RS Stock No.:
- 494-626
- Mfr. Part No.:
- PT06A10-06PT02
- Brand:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 494-626
- Mfr. Part No.:
- PT06A10-06PT02
- Brand:
- ITT Cannon
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Plug with Arctic Nut (Pin Inserts)
Note
Cable mount plugs only mate with panel mount sockets. Cable mount sockets only mate with panel mount plugs.
ITT - PT 105 Pattern MIL (Olive Drab)
High quality miniature bayonet couplings, conforming to BS9522 F0017. Used in military and commercial applications worldwide. With lightweight yet rugged construction these couplings offer high reliability and cost effectiveness for equipment design.
Lightweight aluminium shells with retained coupling nuts on plugs
Gold plated high conductivity copper alloy contacts
Voltage rating 2100Vac/dc peak
Gold plated high conductivity copper alloy contacts
Voltage rating 2100Vac/dc peak
Note
Size 14-12 have current ratings of 8 x 20 at 5A and 4 x 16 at 10A
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Male |
Current Rating | 5A |
Voltage Rating | 2.1 kV ac/dc |
Shell Size | 10 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Series | PT |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Shell Plating | Zinc Cobalt |
Colour | Green |
Maximum Operating Temperature | +125°C |