Amphenol Limited, 62GB 3 Way Cable Mount MIL Spec Circular Connector PlugOlive, Socket Contacts,Shell Size 8, Bayonet
- RS Stock No.:
- 450-348
- Mfr. Part No.:
- 62GB-56T08-33SN
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
£19.00
(exc. VAT)
£22.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,853 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £19.00 |
| 5 - 24 | £15.77 |
| 25 + | £14.88 |
*price indicative
- RS Stock No.:
- 450-348
- Mfr. Part No.:
- 62GB-56T08-33SN
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 3 | |
| Gender | Male | |
| Contact Gender | Female | |
| Voltage Rating | 500 V ac, 700 V dc | |
| Shell Size | 8 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-26482 | |
| Termination Method | Solder | |
| Mating Type | Bayonet Coupling | |
| Body Orientation | Straight | |
| Series | 62GB | |
| Colour | Olive | |
| Shell Plating | Zinc Cobalt | |
| Maximum Operating Temperature | +125°C | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 3 | ||
Gender Male | ||
Contact Gender Female | ||
Voltage Rating 500 V ac, 700 V dc | ||
Shell Size 8 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
Mating Type Bayonet Coupling | ||
Body Orientation Straight | ||
Series 62GB | ||
Colour Olive | ||
Shell Plating Zinc Cobalt | ||
Maximum Operating Temperature +125°C | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
Amphenol 62GB Series Miniature Bayonet Lock Connectors
Amphenol 62GB miniature circular bayonet connectors with a convenient bayonet lock mating system for an assured connection. These 62GB miniature bayonet lock connectors are durable and versatile and made to the stringent demands of the MIL-DTL-26482 military standard. These connectors are made from solid aluminium bar with a zinc cobalt olive drab finish, which ensures a high resistance to corrosion. When mated these 62GB miniature circular connectors have a high degree of environmental protection. These connectors are supplied complete with solder bucket gold plated contacts. The 62 GB range of connectors are similar in design and function to MIL-DTL-26482, but with an added keyway that helps prevent mismating.
Features & Benefits
Bayonet lock mating system for secure connection
Military Specification Compliant to MIL-C-26482E
High degree of environmental protection when mated
Durable construction with aluminium shell
Zinc cobalt olive drab finish for high resistance to corrosion
Keying to prevent mismating
Supplied with gold plated contacts
Military Specification Compliant to MIL-C-26482E
High degree of environmental protection when mated
Durable construction with aluminium shell
Zinc cobalt olive drab finish for high resistance to corrosion
Keying to prevent mismating
Supplied with gold plated contacts
Product Application Information
These durable 62GB miniature bayonet connectors are resistant to harsh environments and extreme temperatures and are ideal for use in many military and industrial connector applications.
Note
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.Cable clamps (strain reliefs) may be selected separately. Spin coupling backshells are also available. See stock no 241-1294 (typically)


Shell style exclusive to BS9522 F0017
Threaded shell for cable accessories
Threaded shell for cable accessories
Standards
BS9522 FOO17; Def Stan 59-35 and MIL-C-26482E
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Related links
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Pin Contacts MIL-DTL-26482
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet,
- Amphenol Limited Socket Contacts Bayonet
