- RS Stock No.:
- 294-5911
- Mfr. Part No.:
- DC1C-L1AA
- Brand:
- ZF
669 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.43
(exc. VAT)
£5.32
(inc. VAT)
Units | Per unit |
1 - 9 | £4.43 |
10 - 49 | £3.98 |
50 - 99 | £3.31 |
100 - 249 | £3.10 |
250 + | £2.84 |
- RS Stock No.:
- 294-5911
- Mfr. Part No.:
- DC1C-L1AA
- Brand:
- ZF
Legislation and Compliance
Product Details
IP67 V4 Microswitches (DC1 6A)
Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C Height 11.65mm, Width 20mm, Depth 6.5mm
Approvals
ENEC; UL
ENEC; UL
Approvals
ENEC; UL
IP67 V4 Microswitches (DC1 6A)
Sealed switch with IP67 protection
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C
Height 11.65mm, Width 20mm, Depth 6.5mm
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Operating temperature range -40 → 120°C
Maximum operating temperature for pre-wired versions 105°C
Height 11.65mm, Width 20mm, Depth 6.5mm
Specifications
Attribute | Value |
---|---|
Actuator Type | Button |
Terminal Type | Tab |
Contact Current Rating | 6 A @ 250 V ac |
Contact Configuration | SPDT |
IP Rating | IP6K7 |
Operating Force | 1.96 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Silver Alloy |
Mechanical Life | 1000000Operations |
Operating Temperature Range | -40 → +120°C |
- RS Stock No.:
- 294-5911
- Mfr. Part No.:
- DC1C-L1AA
- Brand:
- ZF
Related links
- ZF Short Lever Micro Switch 6 A @ 250 V ac IP6K7
- ZF Short Roller Lever Micro Switch 6 A @ 250 V ac IP6K7
- ZF Button Micro Switch 10.1 A @ 250 V ac IP6K7
- ZF Long Hinge Lever Micro Switch 6 A @ 250 V ac IP6K7
- ZF Hinge Lever Micro Switch 6 A @ 250 V ac IP6K7
- ZF Simulated Roller Lever Micro Switch 6 A @ 250 V ac IP6K7
- ZF Roller Lever Micro Switch 6 A @ 250 V ac IP6K7
- ZF Button Micro Switch 15 A @ 250 V ac, SPDT