Cherry Lever Microswitch, Tab Terminal, 6 A @ 250 V ac, SPST
- RS Stock No.:
- 339-207
- Mfr. Part No.:
- E51-60B
- Brand:
- Cherry
Discontinued
- RS Stock No.:
- 339-207
- Mfr. Part No.:
- E51-60B
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Actuator Type | Lever | |
| Terminal Type | Tab | |
| Contact Current Rating | 6 A @ 250 V ac | |
| Contact Configuration | SPST | |
| Operating Force | 0.04 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Alloy | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Actuator Type Lever | ||
Terminal Type Tab | ||
Contact Current Rating 6 A @ 250 V ac | ||
Contact Configuration SPST | ||
Operating Force 0.04 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- MX
Approvals
UL; CSA
