- RS Stock No.:
- 913-2531
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 913-2531
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Wireless Digital Microscope for TV's
Our innovative Mic-Fi digital microscope features in-built WiFi transmission, breaking away from the conception of traditional microscopes. A small, easy to operate microscope that can be connected to a wide range of televisions with the included RCA cable and WiFi receiver base.
Main applications:
Industrial inspection - Electronics/mechanical assembly
Quality control - Scientific teaching tool
School research tool - Printing inspection - Textile inspection
Medical analysis - Dermatology (skin/scalp) exam
Trichology inspection - Insect dissection/observation
Plant dissection/observation - Jewellery Inspection
Reading aid
Quality control - Scientific teaching tool
School research tool - Printing inspection - Textile inspection
Medical analysis - Dermatology (skin/scalp) exam
Trichology inspection - Insect dissection/observation
Plant dissection/observation - Jewellery Inspection
Reading aid
Features and Benefits
Colour digital microscope
Handheld
In-built WiFi transmission
Magnification: 5x - 200x
Adjustable white LEDs
CMOS 1/4 in sensor
656 x 492 pixels resolution
RCA interface
Up to 60 fps
5 m maximum wireless transmission distance
Li-ion Battery offers a continuous working time of 2 hours
Can be charged from a laptop or PC vis USB
Connects to a wide range of televisions
Available with UK or EURO Plug types
Handheld
In-built WiFi transmission
Magnification: 5x - 200x
Adjustable white LEDs
CMOS 1/4 in sensor
656 x 492 pixels resolution
RCA interface
Up to 60 fps
5 m maximum wireless transmission distance
Li-ion Battery offers a continuous working time of 2 hours
Can be charged from a laptop or PC vis USB
Connects to a wide range of televisions
Available with UK or EURO Plug types
Plug Options
RS stock no: 913-2531 UK plug
RS stock no: 913-2490 Euro plug
RS stock no: 913-2490 Euro plug
Supplied with
2 x Transparent Covers, 5 V dc power supply, RCA cable, WiFi receiver base, Quick start guide
Specifications
Attribute | Value |
---|---|
Magnification Power | 5 → 200 |
Frame Rate | 60fps |
Resolution | 656 x 492 pixel |
Illuminated | Yes |
Illumination Type | LED |
Interface Type | USB |
Battery Operated | Yes |
Battery Type | Internal Rechargeable |
Weight | 88g |
Dimensions | 138 x 36mm |
Diameter | 36mm |
Length | 138mm |
Plug Type | Type G - British 3-pin |
Priced to Clear | Yes |