Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
Temporarily out of stock - back order for despatch 14/06/2013
| ||||||
|
|
Specifications
| Data Bus Width | 32bit | |
| Device Core | Atom | |
| Dimensions | 22.05 x 22.05 x 2.272mm | |
| Fabrication Technology | 45 nm | |
| Family Name | Z5XX | |
| Height | 2.272mm | |
| I/O Voltage | -0.3 → 1.35V | |
| Instruction Set Architecture | IA-32 | |
| Length | 22.05mm | |
| Maximum Frequency | 533MHz | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Package Type | FCBGA8 | |
| Pin Count | 437 | |
| Typical Operating Supply Voltage | 0.9 → 1.10 (High Frequency) V, 0.90 (Low Frequency) V | |
| Width | 22.05mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Atom™ Z5xx Microprocessor, Intel
Based on 45nm Intel® architecture, the Atom™ processor Z5xx series implement ground-breaking power management techniques, making them ideal for thermally constrained and fanless embedded applications. They include embedded lifecycle support and remain software compatible with previous 32-bit Intel architecture and complementary silicon.
Atom™ Microprocessor, Intel
The Intel® Atom™ processor is Intel's smallest processor, built with the world's smallest transistors and manufactured on Intel's industry-leading 45nm Hi-k Metal Gate technology. The Intel Atom processor is purpose-built for simple, affordable, netbooks and nettops.
Small Form Factor CPU package
Low Thermal Design Power
Power-optimized Front Side Bus
Enhanced Data Prefetcher and Enhanced Register Access Manager

