Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Data Bus Width | 32bit | |
| Device Core | PowerQUICC II | |
| Dimensions | 27 x 27 x 1.95mm | |
| Fabrication Technology | 2500 nm | |
| Family Name | MPC82xx | |
| Height | 1.95mm | |
| I/O Voltage | 3.3V | |
| Instruction Set Architecture | RISC | |
| Length | 27mm | |
| Maximum Frequency | 200MHz | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mounting Type | Surface Mount | |
| Package Type | TEPBGA | |
| Pin Count | 516 | |
| Typical Operating Supply Voltage | 1.8 V | |
| Width | 27mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

