Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock
| ||||||
|
|
Specifications
| Components Included | PG1 Bodypack Transmitter, PG2 Handheld Transmitter, PG58 Headset, PG88 Dual Receiver | |
| Directionality/Polar Pattern | Unidirectional | |
| Microphone Element Type | Condenser | |
| Microphone Styles Included | Hand Held, Headset | |
| Receiver Height | 40mm | |
| Receiver Length | 388mm | |
| Receiver Weight | 241g | |
| Receiver Width | 116mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Dual Combination Wireless Systems
Professional systems with hassle-free set-up for a confident performance
System includes:
PG88 Dual Receiver
6.3 mm (1/4in.) and XLR audio outputsMicro-processor controlled internal diversity antennas
Up to 10 selectable frequencies
Up to 4 compatible systems per band
Seven-segment LED displays the selected channel and indicates instantly if this channel is occupied
PG1 Bodypack Transmitter
Combined power/mute button with lock functionGain Switch
Channel select button
9V battery (included) provides 8 hours of battery life
75m operating range

