- RS Stock No.:
- 899-6823
- Mfr. Part No.:
- ATSAM3SD8CA-AU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 899-6823
- Mfr. Part No.:
- ATSAM3SD8CA-AU
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
SMART SAM3S ARM® Cortex-M3 Microcontrollers
Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3S Flash microcontroller (MCU) integrates features to simplify system design and reduce power consumption down to 2.3mW at 1MHz, 1.45mW/MHz at 64MHz operation and 1.6μA in backup mode with the Real-Time-Clock running. The series also includes parallel capture mode, and QTouch capacitive touch support.
Specifications
Attribute | Value |
---|---|
Family Name | ATSAM3SD8 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 64MHz |
RAM Size | 64 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Typical Operating Supply Voltage | 1.62 → 3.6 V |
Height | 1.45mm |
Width | 14mm |
ADCs | 1 (16 x 12 bit) |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (4 x 16 bit) |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Dimensions | 14 x 14 x 1.45mm |
Length | 14mm |
Data Rate | 115.2kbps |
- RS Stock No.:
- 899-6823
- Mfr. Part No.:
- ATSAM3SD8CA-AU
- Brand:
- Microchip