- RS Stock No.:
- 899-6716
- Mfr. Part No.:
- AT89C51RC-24JU
- Brand:
- Microchip
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 899-6716
- Mfr. Part No.:
- AT89C51RC-24JU
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
8051 Architecture Flash (Reprogrammable) Microcontrollers
Atmel offers 8051 reprogrammable flash microcontrollers with programmable and erasable read-only memory, using high-density non-volatile memory technology.
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.
Device Family
Single Cycle Core
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless
Specifications
Attribute | Value |
---|---|
Family Name | AT89C |
Package Type | PLCC |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | 8052 |
Data Bus Width | 8bit |
Program Memory Size | 32 kB |
Maximum Frequency | 24MHz |
RAM Size | 512 B |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 4 → 5.5 V |
Number of ADC Units | 0 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 16.66mm |
Maximum Number of Ethernet Channels | 0 |
Width | 16.66mm |
Dimensions | 16.66 x 16.66 x 4.06mm |
Program Memory Type | Flash |
Height | 4.06mm |
- RS Stock No.:
- 899-6716
- Mfr. Part No.:
- AT89C51RC-24JU
- Brand:
- Microchip