NXP, 32bit ARM Cortex M4, Kinetis K6x Microcontroller, 120MHz, 640 kB Flash, 144-Pin MAPBGA
- RS Stock No.:
- 840-6579
- Mfr. Part No.:
- MK64FX512VMD12
- Brand:
- NXP
- RS Stock No.:
- 840-6579
- Mfr. Part No.:
- MK64FX512VMD12
- Brand:
- NXP
Select all | Attribute | Value |
---|---|---|
Brand | NXP | |
Family Name | Kinetis K6x | |
Package Type | MAPBGA | |
Mounting Type | Surface Mount | |
Pin Count | 144 | |
Device Core | ARM Cortex M4 | |
Data Bus Width | 32bit | |
Program Memory Size | 640 kB | |
Maximum Frequency | 120MHz | |
RAM Size | 260 kB | |
USB Channels | 1 | |
Number of PWM Units | 4 | |
Number of SPI Channels | 3 | |
Number of I2C Channels | 3 | |
Number of UART Channels | 6 | |
Number of CAN Channels | 1 | |
Number of USART Channels | 0 | |
Typical Operating Supply Voltage | 1.71 → 3.6 V | |
Width | 13mm | |
Number of ADC Units | 2 | |
Maximum Operating Temperature | +105 °C | |
Number of LIN Channels | 0 | |
Dimensions | 13 x 13 x 1.7mm | |
Number of Ethernet Channels | 1 | |
Height | 1.7mm | |
ADCs | 41-ch x 16-bit, 4-ch x 16-bit | |
Length | 13mm | |
Pulse Width Modulation | 2 (2)-Quad Decoder, 2 (8)-Motor Control | |
Number of PCI Channels | 0 | |
Minimum Operating Temperature | -40 °C | |
Instruction Set Architecture | ARM | |
Program Memory Type | Flash | |
Maximum Number of Ethernet Channels | 1 | |
Select all | ||
---|---|---|
Brand NXP | ||
Family Name Kinetis K6x | ||
Package Type MAPBGA | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 640 kB | ||
Maximum Frequency 120MHz | ||
RAM Size 260 kB | ||
USB Channels 1 | ||
Number of PWM Units 4 | ||
Number of SPI Channels 3 | ||
Number of I2C Channels 3 | ||
Number of UART Channels 6 | ||
Number of CAN Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Width 13mm | ||
Number of ADC Units 2 | ||
Maximum Operating Temperature +105 °C | ||
Number of LIN Channels 0 | ||
Dimensions 13 x 13 x 1.7mm | ||
Number of Ethernet Channels 1 | ||
Height 1.7mm | ||
ADCs 41-ch x 16-bit, 4-ch x 16-bit | ||
Length 13mm | ||
Pulse Width Modulation 2 (2)-Quad Decoder, 2 (8)-Motor Control | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture ARM | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 1 | ||