- RS Stock No.:
- 818-2541
- Mfr. Part No.:
- PIC18F24K22T-I/SS
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 818-2541
- Mfr. Part No.:
- PIC18F24K22T-I/SS
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC18F |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 16MHz |
RAM Size | 768 B |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 2 |
Number of USART Channels | 2 |
Number of UART Channels | 2 |
Number of CAN Channels | 0 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
Number of Ethernet Channels | 0 |
Number of LIN Channels | 0 |
Width | 5.6mm |
Dimensions | 8.2 x 5.6 x 1.85mm |
Pulse Width Modulation | 2 |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 8.2mm |
ADCs | 1(17 x 10 bit) |
Height | 1.85mm |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |