- RS Stock No.:
- 803-2465
- Mfr. Part No.:
- PIC16F570-I/SP
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 803-2465
- Mfr. Part No.:
- PIC16F570-I/SP
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
PIC16F570 8-Bit Flash Microcontrollers
Microcontroller Features
20 MHz Max. CPU Speed
36 Instructions
4 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz
25 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
36 Instructions
4 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz
25 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
Peripherals
8-bit Analogue to Digital Converter (ADC) – 8 Channels
Two Comparators
Two Operational Amplifiers
One 8-bit Timer
Two Comparators
Two Operational Amplifiers
One 8-bit Timer
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | SPDIP |
Mounting Type | Through Hole |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 2k words |
Maximum Frequency | 20MHz |
RAM Size | 132 B |
USB Channels | 1 |
Number of SPI Channels | 0 |
Number of I2C Channels | 0 |
Number of UART Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2 → 5.5 V |
Number of CAN Channels | 0 |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 35.56mm |
ADCs | 8 x 8 bit |
Height | 3.81mm |
Number of LIN Channels | 0 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Width | 0.295in |
Dimensions | 1.4 x 0.295 x 0.15in |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
- RS Stock No.:
- 803-2465
- Mfr. Part No.:
- PIC16F570-I/SP
- Brand:
- Microchip