- RS Stock No.:
- 795-7603P
- Mfr. Part No.:
- STM8L151R6T6
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 795-7603P
- Mfr. Part No.:
- STM8L151R6T6
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics
The STM8L is based on the 8-bit STM8 core
Ultra-low power consumption with the lowest power mode of 0.35μA
STM8L101: Lowest power mode 0.35μA, Dynamic run mode 150μA/MHz
STM8L151/152: Lowest power mode 0.4μA, Dynamic run mode 192μA/MHz
Ultra-low power consumption with the lowest power mode of 0.35μA
STM8L101: Lowest power mode 0.35μA, Dynamic run mode 150μA/MHz
STM8L151/152: Lowest power mode 0.4μA, Dynamic run mode 192μA/MHz
STM8 8-Bit Microcontrollers, STMicroelectronics
The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.
Specifications
Attribute | Value |
---|---|
Family Name | STM8L |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | STM8 |
Data Bus Width | 8bit |
Program Memory Size | 32 kB |
Maximum Frequency | 16MHz |
RAM Size | 2 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 3.6 V |
Number of I2C Channels | 1 |
Number of UART Channels | 0 |
Program Memory Type | Flash |
Dimensions | 7.2 x 7.2 x 1.45mm |
Maximum Number of Ethernet Channels | 0 |
Height | 1.45mm |
Number of LIN Channels | 0 |
Width | 7.2mm |
Minimum Operating Temperature | -40 °C |
ADCs | 1(28 x 12 bit) |
Length | 7.2mm |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Pulse Width Modulation | 1 (2 x 16 bit) |
Instruction Set Architecture | CISC |
- RS Stock No.:
- 795-7603P
- Mfr. Part No.:
- STM8L151R6T6
- Brand:
- STMicroelectronics