NXP LPC11U37FBD64/501, 32bit ARM Cortex M0 Microcontroller, LPC11U, 50MHz, 128 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 791-8141
- Mfr. Part No.:
- LPC11U37FBD64/501,
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 791-8141
- Mfr. Part No.:
- LPC11U37FBD64/501,
- Brand:
- NXP
Legislation and Compliance
Product Details
ARM Cortex-M0 Microcontrollers, NXP
The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.
32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density
Small size enables the processor and analogue circuits to be implemented on single die
Ultra-low power consumption and integrated sleep modes resulting in longer battery life
Thumb® instruction set for maximum code density
ARM Cortex Microcontrollers, NXP
Specifications
Attribute | Value |
---|---|
Family Name | LPC11U |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 128 kB |
Maximum Frequency | 50MHz |
RAM Size | 12 kB |
USB Channels | 1 |
Number of SPI Channels | 2 |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 3.3 V |
Number of USART Channels | 1 |
Number of UART Channels | 0 |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Dimensions | 10.1 x 10.1 x 1.45mm |
Width | 10.1mm |
Number of LIN Channels | 0 |
Height | 1.45mm |
ADCs | 1 (8 x 10 bit) |
Length | 10.1mm |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |