- RS Stock No.:
- 789-3152
- Mfr. Part No.:
- R5F52108CDFM
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 789-3152
- Mfr. Part No.:
- R5F52108CDFM
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
RX210 Microcontrollers
The RX210 family of 32-bit low power microcontrollers supports large capacity memory and up to 78DMIPS calculation speed.
50MHz 32-bit RX core microcontroller
Up to 1MB Flash memory
32-bit multiplier/divider with multiply-accumulate
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Event link controller (ELC)
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
ADC self-diagnostic function
CRC Calculator
Up to 1MB Flash memory
32-bit multiplier/divider with multiply-accumulate
4-channel DMA controller (DMACA)
Data transfer controller (DTCa)
Event link controller (ELC)
Temperature sensor
Clock Frequency Accuracy Measurement Circuit
Data Operation Circuit
14-bit Independent Watchdog Timer
ADC self-diagnostic function
CRC Calculator
Specifications
Attribute | Value |
---|---|
Family Name | RX |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | RX |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 50MHz |
RAM Size | 64 kB |
USB Channels | 0 |
Number of SPI Channels | 1 |
Number of UART Channels | 6 |
Number of USART Channels | 0 |
Number of I2C Channels | 1 |
Typical Operating Supply Voltage | 1.6 → 5.5 V |
Number of CAN Channels | 0 |
Maximum Operating Temperature | +85 °C |
Length | 9.9mm |
ADCs | 16 x 12 bit |
Height | 1.4mm |
Number of LIN Channels | 0 |
Dimensions | 9.9 x 9.9 x 1.4mm |
Program Memory Type | Flash |
Width | 9.9mm |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Instruction Set Architecture | CISC Harvard |
Number of ADC Units | 1 |