- RS Stock No.:
- 785-7474
- Mfr. Part No.:
- MK10FN1M0VLQ12
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 785-7474
- Mfr. Part No.:
- MK10FN1M0VLQ12
- Brand:
- NXP
Technical Reference
Legislation and Compliance
Product Details
Kinetis K1x Series Microcontrollers
These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.
The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.
Note
NXP is a trademark of NXP B.V.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Specifications
Attribute | Value |
---|---|
Family Name | Kinetis K1x |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | ARM Cortex M4 |
Program Memory Size | 1 MB |
Maximum Frequency | 120MHz |
RAM Size | 128 kB |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 3 |
Number of UART Channels | 6 |
Typical Operating Supply Voltage | 1.71 → 3.6 V |
Number of I2C Channels | 2 |
Number of USART Channels | 0 |
Number of CAN Channels | 2 |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Pulse Width Modulation | 2(8 Channel) |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | DSP |
Number of ADC Units | 4 |
Maximum Operating Temperature | +105 °C |
Length | 20mm |
ADCs | 4 x 16-bit |
Height | 1.6mm |
Number of LIN Channels | 0 |
Width | 20mm |
Dimensions | 20 x 20 x 1.6mm |