- RS Stock No.:
- 784-8859
- Mfr. Part No.:
- R5F21336TDFP
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 784-8859
- Mfr. Part No.:
- R5F21336TDFP
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics
The R8C/3x Series offers high performance and ease of use microcontrollers.
Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function
R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Specifications
Attribute | Value |
---|---|
Family Name | R8C/33T |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | R8C |
Program Memory Size | 32 kB |
Maximum Frequency | 20MHz |
RAM Size | 2.5 kB |
USB Channels | 0 |
Number of SPI Channels | 0 |
Number of UART Channels | 3 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | -3 → +6.5 V |
Number of I2C Channels | 3 |
Number of LIN Channels | 3 |
Minimum Operating Temperature | -20 °C |
Width | 7mm |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 7mm |
Program Memory Type | Flash |
Height | 1.4mm |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Number of Ethernet Channels | 0 |
Dimensions | 7 x 7 x 1.4mm |
ADCs | 1(12 x 10 bit) |