Renesas Electronics R5F10ELEAFB, 16bit RL78 Microcontroller, RL78/G1A, 32MHz, 64 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 784-8834
- Mfr. Part No.:
- R5F10ELEAFB
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 784-8834
- Mfr. Part No.:
- R5F10ELEAFB
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
RL78/G1A, 16-Bit Microcontrollers, Renesas Electronics
RL78/G1A Group of microcontrollers by Renesas has the RL78 core with high processing performance and the lowest power consumption in their class which includes an enhanced A/D conversion circuit.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G1A microcontrollers has a built-in A/D conversion circuit with 12-bit precision accuracy enabling fine-grained control and support up to 28 channels of analogue input which allows them to be used for a wide range of system control applications.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G1A microcontrollers has a built-in A/D conversion circuit with 12-bit precision accuracy enabling fine-grained control and support up to 28 channels of analogue input which allows them to be used for a wide range of system control applications.
RL78 Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | RL78/G1A |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | RL78 |
Data Bus Width | 16bit |
Program Memory Size | 64 kB |
Maximum Frequency | 32MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of SPI Channels | 6 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.6 → 3.6 V |
Number of UART Channels | 3 |
Number of I2C Channels | 6 |
Number of USART Channels | 0 |
Height | 1.4mm |
Number of LIN Channels | 1 |
Width | 10mm |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | CISC |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
ADCs | 1(28 x 12 bit) |
Length | 10mm |
Number of ADC Units | 1 |
Dimensions | 10 x 10 x 1.4mm |
Program Memory Type | Flash |
Pulse Width Modulation | 1(7 Channel) |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |