Renesas Electronics R5F104BDAFP, 16bit RL78 Microcontroller, RL78/G14, 32MHz, 48 kB Flash, 32-Pin QFP
- RS Stock No.:
- 784-8786
- Mfr. Part No.:
- R5F104BDAFP
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 784-8786
- Mfr. Part No.:
- R5F104BDAFP
- Brand:
- Renesas Electronics
RL78/G14, 16-Bit Microcontrollers, 16kB/32kB/48kB Flash, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16-bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 is based upon a 16-bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 Family Microcontrollers, Renesas Electronics
Attribute | Value |
---|---|
Family Name | RL78/G14 |
Package Type | QFP |
Mounting Type | Surface Mount |
Pin Count | 32 |
Device Core | RL78 |
Data Bus Width | 16bit |
Program Memory Size | 48 kB |
Maximum Frequency | 32MHz |
RAM Size | 5.5 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 8 |
Number of I2C Channels | 8 |
Typical Operating Supply Voltage | 1.6 → 5.5 V |
Number of UART Channels | 4 |
Number of CAN Channels | 0 |
Number of USART Channels | 0 |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Maximum Operating Temperature | +85 °C |
Number of Ethernet Channels | 0 |
Length | 7mm |
ADCs | 1(8 x 10 bit) |
Program Memory Type | Flash |
Height | 1.4mm |
Number of LIN Channels | 1 |
Width | 7mm |
Pulse Width Modulation | 1(10 Channel) |
Number of PCI Channels | 0 |
Dimensions | 7 x 7 x 1.4mm |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |