Renesas Electronics R5F104GEAFB#V0, 16bit RL78/G14 Microcontroller, RL78, 32MHz, 4 kB, 64 kB Flash, ROM, 48-Pin LQFP
- RS Stock No.:
- 768-2476
- Mfr. Part No.:
- R5F104GEAFB#V0
- Brand:
- Renesas Electronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 768-2476
- Mfr. Part No.:
- R5F104GEAFB#V0
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RL78/G14, 16-Bit Microcontrollers, 64kB/96kB Flash, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16-bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 is based upon a 16-bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | RL78 |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 48 |
Device Core | RL78/G14 |
Data Bus Width | 16bit |
Program Memory Size | 4 kB, 64 kB |
Maximum Frequency | 32MHz |
RAM Size | 5.5 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of CAN Channels | 0 |
Number of UART Channels | 3 |
Number of USART Channels | 0 |
Number of I2C Channels | 6 |
Typical Operating Supply Voltage | 1.6 → 5.5 V |
Number of PCI Channels | 0 |
ADCs | 1(8 x 10 bit) |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Minimum Operating Temperature | -40 °C |
Width | 7mm |
Dimensions | 7 x 7 x 1.4mm |
Maximum Operating Temperature | +85 °C |
Length | 7mm |
Number of Ethernet Channels | 0 |
Height | 1.4mm |
Number of LIN Channels | 1 |
Pulse Width Modulation | 1(10 x 16 bit) |
Program Memory Type | Flash, ROM |
- RS Stock No.:
- 768-2476
- Mfr. Part No.:
- R5F104GEAFB#V0
- Brand:
- Renesas Electronics
- COO (Country of Origin):
- JP